-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL133 SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9553
|
Newark | Low-Power, 1Mhz To 150Mhz, 1:3 Fanout Buffer 6 Sot-23 T/R Rohs Compliant: Yes |Microchip PL133-37TC-R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5940 | Buy Now |
DISTI #
PL133-37TC-RCT-ND
|
DigiKey | IC CLK BUFFER 1:3 150MHZ SOT23-6 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5600 / $0.7500 | Buy Now |
DISTI #
PL133-37TC-R
|
Avnet Americas | LOW-POWER 1MHZ TO 150MHZ 1:3 FANOUT BUFFER - Tape and Reel (Alt: PL133-37TC-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7500 | Buy Now |
DISTI #
998-PL133-37TC-R
|
Mouser Electronics | Clock Buffer Low-Power, 1MHz to 150MHz, 1:3 Fanout Buffer RoHS: Compliant | 5931 |
|
$0.5600 / $0.7500 | Buy Now |
DISTI #
PL133-37TC-R
|
Microchip Technology Inc | Low-Power, 1MHz to 150MHz, 1:3 Fanout Buffer, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5300 / $0.7500 | Buy Now |
|
Future Electronics | Low-Power, 1.62V to 3.63V, 1MHz to 150MHz, 1:3 Fanout Buffer IC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer (Distribution) - 1 Circuit - 1:3 In:Out - No/No In:Out - LVCMOS, Sine Wave Input - LVCMOS Output - 150 MHz - SOT-23-6. | 0 |
|
$0.4744 / $0.5553 | Buy Now |
DISTI #
PL133-37TC-R
|
Avnet Americas | LOW-POWER 1MHZ TO 150MHZ 1:3 FANOUT BUFFER - Tape and Reel (Alt: PL133-37TC-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7500 | Buy Now |
|
Ameya Holding Limited | Low-Power, 1.62V to 3.63V, 1MHz to 150MHz, 1:3 Fanout Buffer IC | 31924 |
|
RFQ | |
|
NAC | Low-Power, 1MHz to 150MHz, 1:3 Fanout Buffer - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6000 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PL133-37TC-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL133-37TC-R
Microchip Technology Inc
PL133 SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | PL133 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 6 | |
Number of True Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |