Part Details for PL133-21GC by Microchip Technology Inc
Overview of PL133-21GC by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PL133-21GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9547
|
Newark | 2-Output Dc To Mhz Cmos Buffer 6 Udfn 1.3X2.0X0.6Mm Bag Rohs Compliant: Yes |Microchip PL133-21GC Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7850 | Buy Now |
DISTI #
PL133-21GC-ND
|
DigiKey | IC CLK BUFFER 1:2 150MHZ 6DFN Min Qty: 960 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7400 | Buy Now |
DISTI #
PL133-21GC
|
Avnet Americas | MEMS OSCILLATOR, 3.0V -40C-85C, 50PPM - Bag (Alt: PL133-21GC) RoHS: Not Compliant Min Qty: 800 Package Multiple: 80 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.7400 / $0.9700 | Buy Now |
DISTI #
998-PL133-21GC
|
Mouser Electronics | Clock Buffer 2-Output DC to MHz CMOS Buffer RoHS: Compliant | 0 |
|
$0.7400 | Order Now |
DISTI #
PL133-21GC
|
Microchip Technology Inc | 2-Output DC to MHz CMOS Buffer, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7000 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$0.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7270 / $1.0600 | Buy Now | |
|
NAC | 2-Output DC to MHz CMOS Buffer - Package: 6 UDFN 1.3x2.0x0.6mm BAG RoHS: Compliant Min Qty: 400 Package Multiple: 80 Container: Bag | 0 |
|
$0.7900 / $0.9700 | Buy Now |
|
Master Electronics | 0 |
|
$0.7270 / $1.0600 | Buy Now |
Part Details for PL133-21GC
PL133-21GC CAD Models
PL133-21GC Part Data Attributes:
|
PL133-21GC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL133-21GC
Microchip Technology Inc
Low Skew Clock Driver, PL133 Series, 2 True Output(s), 0 Inverted Output(s), PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC6,.08,16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2020-02-28 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATED AT 3.3V SUPPLY | |
Family | PL133 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 6 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | BAG | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm | |
fmax-Min | 150 MHz |
Alternate Parts for PL133-21GC
This table gives cross-reference parts and alternative options found for PL133-21GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL133-21GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL133-21GC-R | Low Skew Clock Driver, PL133 Series, 2 True Output(s), 0 Inverted Output(s), PDSO6 | Microchip Technology Inc | PL133-21GC vs PL133-21GC-R |