Part Details for PL130-6E by Trompeter
Overview of PL130-6E by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL130-6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TROPL130-6E
|
Heilind Electronics | F PLG, WRNCH CRIMP, STR8, THRDED FOR M17/2-RG6 CABLE | Americas - 6 in Stock |
|
$110.5625 / $161.2600 | Buy Now |
DISTI #
TROPL130-6E
|
Interstate Connecting Components | F PLG, WRNCH CRIMP, STR8, THRDED FOR M17/2-RG6 CABLE | 2 |
|
$110.5625 / $161.2600 | Buy Now |
Part Details for PL130-6E
PL130-6E CAD Models
PL130-6E Part Data Attributes
|
PL130-6E
Trompeter
Buy Now
Datasheet
|
Compare Parts:
PL130-6E
Trompeter
RF F Connector, 1 Contact(s), Male, Locking, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Diameter | 0.572 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-6 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF F CONNECTOR | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Total Number of Contacts | 1 |