Part Details for PL130-07QC-R by Microchip Technology Inc
Results Overview of PL130-07QC-R by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL130-07QC-R Information
PL130-07QC-R by Microchip Technology Inc is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PL130-07QC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | High Speed Translator Buffer to LVCMOS, Package: 16 WQFN 3x3x0.75mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
PL130-07QC-R
|
Avnet Silica | Clock Buffer Translator 10 MHz to 200 MHz 1 Output 25 V to 33 V 16 Pins QFNEP (Alt: PL130-07QC-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now | |
DISTI #
PL130-07QC-R
|
EBV Elektronik | Clock Buffer Translator 10 MHz to 200 MHz 1 Output 25 V to 33 V 16 Pins QFNEP (Alt: PL130-07QC-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PL130-07QC-R
PL130-07QC-R CAD Models
PL130-07QC-R Part Data Attributes
|
PL130-07QC-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL130-07QC-R
Microchip Technology Inc
SPECIALTY LOGIC CIRCUIT
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3V NOM SUPPLY | |
Family | PL130 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.11SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 200 MHz |
PL130-07QC-R Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the PL130-07QC-R is -40°C to +85°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to +125°C.
-
To ensure reliable communication, make sure to follow the recommended PCB layout guidelines, use a suitable clock frequency, and implement proper signal termination. Additionally, ensure that the host controller is configured correctly, and the PL130-07QC-R is properly initialized and configured.
-
The PL130-07QC-R supports a maximum data transfer rate of 33 Mbps, as specified in the datasheet. However, the actual data transfer rate may vary depending on the system design, clock frequency, and other factors.
-
Yes, the PL130-07QC-R is designed to support multiple peripherals. It has a built-in address decoder that allows it to be connected to multiple peripherals, and it supports up to 127 devices on the same bus.
-
The PL130-07QC-R has built-in error detection and correction mechanisms, such as parity and CRC checks. In case of errors, the device will generate an interrupt, and the host controller can take appropriate action to recover from the error. It's essential to implement proper error handling and exception handling mechanisms in the system design.