Part Details for PL123-05HSI by Microchip Technology Inc
Results Overview of PL123-05HSI by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL123-05HSI Information
PL123-05HSI by Microchip Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PL123-05HSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3816
|
Newark | Low Skew 1:5 Zero Delay Buffer 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip PL123-05HSI RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
PL123-05HSI-ND
|
DigiKey | IC CLK MULTPLX 1:5 134MHZ 8SOIC Min Qty: 900 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1100 | Buy Now |
DISTI #
PL123-05HSI
|
Avnet Americas | LOW SKEW 1:5 ZERO DELAY BUFFER - Rail/Tube (Alt: PL123-05HSI) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6720 / $0.7000 | Buy Now |
DISTI #
998-PL123-05HSI
|
Mouser Electronics | Clock Buffer Low Skew 1:5 Zero Delay Buffer RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
DISTI #
PL123-05HSI
|
Microchip Technology Inc | Low Skew 1:5 Zero Delay Buffer, SOIC, Projected EOL: 2039-10-18 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.8700 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 | 0 |
|
$0.6750 / $0.7050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7680 / $1.1200 | Buy Now |
|
NAC | Low Skew 1:5 Zero Delay Buffer - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$0.7000 / $0.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7680 / $1.1200 | Buy Now |
Part Details for PL123-05HSI
PL123-05HSI CAD Models
PL123-05HSI Part Data Attributes
|
PL123-05HSI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL123-05HSI
Microchip Technology Inc
PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | PL123 | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 45 mA | |
Propagation Delay (tpd) | 0.35 ns | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
fmax-Min | 134 MHz |
Alternate Parts for PL123-05HSI
This table gives cross-reference parts and alternative options found for PL123-05HSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL123-05HSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PL123-05HSI-R | Microchip Technology Inc | $1.4000 | PLL Based Clock Driver, PL123 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8 | PL123-05HSI vs PL123-05HSI-R |
PL123-05HSC-R | Microchip Technology Inc | $1.0855 | PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | PL123-05HSI vs PL123-05HSC-R |
PL123-05SI | Microchip Technology Inc | $1.4000 | PLL Based Clock Driver, PL123 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8 | PL123-05HSI vs PL123-05SI |
PL123-05SI-R | Microchip Technology Inc | $1.4000 | PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | PL123-05HSI vs PL123-05SI-R |
PL123-05SC | Microchip Technology Inc | $1.0855 | PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | PL123-05HSI vs PL123-05SC |
PL123-05SC-R | Microchip Technology Inc | $1.0855 | PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | PL123-05HSI vs PL123-05SC-R |