Part Details for PL123-02NGI-R by Microchip Technology Inc
Overview of PL123-02NGI-R by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL123-02NGI-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3813
|
Newark | Programmable Dc , 200Mhz 1:2 Fan-Out Buffer 6 Udfn 1.3X2.0X0.6Mm T/R Rohs Compliant: Yes |Microchip PL123-02NGI-R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5800 | Buy Now |
DISTI #
150-PL123-02NGI-RCT-ND
|
DigiKey | IC CLK BUFFER 1:2 200MHZ 6DFN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2513 In Stock |
|
$2.5000 / $3.2900 | Buy Now |
DISTI #
PL123-02NGI-R
|
Avnet Americas | PROGRAMMABLE DC , 200MHZ 1:2 FAN-OUT BUFFER - Tape and Reel (Alt: PL123-02NGI-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.5000 / $3.2900 | Buy Now |
DISTI #
998-PL123-02NGI-R
|
Mouser Electronics | Clock Buffer Programmable DC , 200MHz 1:2 Fan-Out Buffer RoHS: Compliant | 21146 |
|
$2.3400 / $3.2900 | Buy Now |
DISTI #
PL123-02NGI-R
|
Microchip Technology Inc | Programmable DC , 200MHz 1:2 Fan-Out Buffer, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$1.9100 / $3.2900 | Buy Now |
|
Future Electronics | Programmable buffer RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | 12000 Factory Stock |
|
$1.5300 / $4.1800 | Buy Now | |
|
Ameya Holding Limited | 12000 |
|
RFQ | ||
|
NAC | Programmable DC , 200MHz 1:2 Fan-Out Buffer - Package: 6 UDFN 1.3x2.0x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$1.5400 / $1.8900 | Buy Now |
DISTI #
PL123-02NGI-R
|
Avnet Silica | PROGRAMMABLE DC , 200MHZ 1:2 FAN-OUT BUFFER (Alt: PL123-02NGI-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PL123-02NGI-R
PL123-02NGI-R CAD Models
PL123-02NGI-R Part Data Attributes:
|
PL123-02NGI-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL123-02NGI-R
Microchip Technology Inc
PL123 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | PL123 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 6 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm |