Part Details for PL112705X by Switchcraft Conxall
Overview of PL112705X by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL112705X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL112705X-ND
|
DigiKey | SWITCH PUSHBUTTON 4PDT 2A 125V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-PL112705X
|
Mouser Electronics | Pushbutton Switches SQR LIGHTED PB 2A RoHS: Compliant | 0 |
|
$31.9600 / $43.2200 | Order Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. 4PDT Square Button 2A 125VAC Push-Lock/Push-Release Solder Lug Panel Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PL112705X
PL112705X CAD Models
PL112705X Part Data Attributes
|
PL112705X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PL112705X
Switchcraft Conxall
Pushbutton Switch, 4PDT, Latched, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Switchcraft | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 25.4 mm | |
Body Height | 36.96 mm | |
Body Length or Diameter | 26.92 mm | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |