Part Details for PL11 by OMRON Corporation
Overview of PL11 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ78PL116RGZR | Texas Instruments | PowerLAN Master Gateway Controller With PowerPump Cell Balancing Technology 48-VQFN -40 to 85 | |
BQ78PL116RGZT | Texas Instruments | PowerLAN Master Gateway Controller With PowerPump Cell Balancing Technology 48-VQFN -40 to 85 | |
BQ78PL114RGZR | Texas Instruments | PowerLAN Gateway Battery Management Controller with PowerPump Cell Balancing 48-VQFN -40 to 85 |
Price & Stock for PL11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M6109
|
Newark | Socket, Chassis, 11 Pin, Socket Mounting:Through Hole, Socket Terminals:Solder Lug, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:250Vac, Product Range:Mks Series, Accessory Type:Socket, External Diameter:30Mm, Fixing Rohs Compliant: Yes |Omron PL11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$3.1900 / $4.7900 | Buy Now |
DISTI #
PL11
|
Avnet Americas | Relay Socket, Panel, Solder Lug, 11 Pins, 10 A, 250 VAC, MKS Series - Bulk (Alt: PL11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$2.0864 / $2.4969 | Buy Now |
DISTI #
653-PL11
|
Mouser Electronics | Relay Sockets & Hardware Relay Socket Panel Mount 3PDT MK RoHS: Compliant | 69 |
|
$2.7600 / $4.7500 | Buy Now |
DISTI #
83717092
|
Verical | Back-Connecting Socket Solder Terminals RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2404 | Americas - 690 |
|
$3.7440 / $8.7880 | Buy Now |
DISTI #
PL11
|
Relay Specialties | OMRON IA SOCKET Min Qty: 1 | 0 |
|
RFQ |
Part Details for PL11
PL11 CAD Models
PL11 Part Data Attributes
|
PL11
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
PL11
OMRON Corporation
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 1.378 inch | |
Body Depth | 0.807 inch | |
Body Length | 2.008 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 2000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Number of Contacts | 11 | |
Termination Type | SOLDER |