Part Details for PL10102NL by iNRCORE LLC
Overview of PL10102NL by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for PL10102NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL10102NL-ND
|
DigiKey | FIXED IND 910NH 39A 0.48MOHM SMD Min Qty: 180 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.9000 | Buy Now |
DISTI #
PL10102NL
|
Avnet Americas | - Rail/Tube (Alt: PL10102NL) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$9.6401 / $10.2699 | Buy Now |
DISTI #
673-PL10102NL
|
Mouser Electronics | Power Transformers RoHS: Compliant | 0 |
|
$11.3300 / $12.2100 | Order Now |
Part Details for PL10102NL
PL10102NL CAD Models
PL10102NL Part Data Attributes
|
PL10102NL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL10102NL
iNRCORE LLC
General Purpose Inductor, 0.91uH, 15%, 1 Element, SMD, 7859, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 7859 | |
Construction | Rectangular | |
DC Resistance | 0.00048 Ω | |
Inductance-Nom (L) | 0.91 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 19.81 mm | |
Package Style | SMT | |
Package Width | 14.94 mm | |
Rated Current-Max | 39 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | SOLDER POST | |
Tolerance | 15% |