Part Details for PL10-10-130B by Tamura Corporation of America
Overview of PL10-10-130B by Tamura Corporation of America
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL1010-102MLB | Coilcraft Inc | General Purpose Inductor | |
XPL1010-222MLD | Coilcraft Inc | General Purpose Inductor | |
XPL1010-561ML | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. |
Price & Stock for PL10-10-130B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 3500Vrms 10VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
151 In Stock |
|
$6.7700 / $14.8300 | Buy Now |
DISTI #
58813558
|
Verical | Power Transformer 3500Vrms 10VA 8 Terminal PC Pin Thru-Hole Min Qty: 5 Package Multiple: 5 Date Code: 1402 | Americas - 125 |
|
$10.3245 / $17.9758 | Buy Now |
DISTI #
PL10-10-130B
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 200 | 0 |
|
$7.7400 / $8.3700 | Buy Now |
|
Master Electronics | Power Transformer 3500Vrms 10VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
151 In Stock |
|
$6.7700 / $14.8300 | Buy Now |
Part Details for PL10-10-130B
PL10-10-130B CAD Models
PL10-10-130B Part Data Attributes
|
PL10-10-130B
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
PL10-10-130B
Tamura Corporation of America
Power Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Tamura | |
Approvals | CSA, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.2 mm | |
Input Voltage-Nom | 230 V | |
Length | 47.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 10 VA | |
Width | 39.7 mm |