Part Details for PL084X-41-6 by Amphenol Technical Products International
Results Overview of PL084X-41-6 by Amphenol Technical Products International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL084X-41-6 Information
PL084X-41-6 by Amphenol Technical Products International is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PL084X-41-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATPPL084X-41-6
|
Heilind Electronics | POWERLOK G1 4MM 4 POS RCPT FOR 6MM X KEY | Americas - 3 in Stock |
|
$18.7958 / $33.6960 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2300 / $33.5900 | Buy Now |
DISTI #
ATPPL084X-41-6
|
Interstate Connecting Components | POWERLOK G1 4MM 4 POS RCPT FOR 6MM X KEY | 1 |
|
$18.7958 / $33.6960 | Buy Now |