Part Details for PL083Y-301-10M10 by Amphenol Corporation
Overview of PL083Y-301-10M10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AC-2C13310M100.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for PL083Y-301-10M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL083Y-301-10M10
|
Mouser Electronics | Circular MIL Spec Connector 10MM POWERLOK 3 WAY RECEPTACLE M10 BUSBAR HOLE Y KEY RoHS: Compliant | 0 |
|
$88.2900 | Order Now |
DISTI #
PL083Y-301-10M10
|
Avnet Abacus | (Alt: PL083Y-301-10M10) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |