Part Details for PL083U-41-2.5 by Amphenol Corporation
Overview of PL083U-41-2.5 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL083U-41-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL083U-41-2.5
|
Mouser Electronics | Heavy Duty Power Connectors 4.0MM POWERLOK 3 WAY RECEPTACLE FOR 2.5MM U KEY WITH HVIL RoHS: Compliant | 0 |
|
$12.3000 / $13.4600 | Order Now |
DISTI #
PL083U-41-2.5
|
Avnet Abacus | 4MM POWERLOK 3 WAY RECEPTACLE FOR 2.5MM U KEYING (Alt: PL083U-41-2.5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |