Part Details for PL082X-61-2.5-2 by Amphenol Corporation
Overview of PL082X-61-2.5-2 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL082X-61-2.5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL082X-61-2.5-2
|
Mouser Electronics | Heavy Duty Power Connectors POWERLOK 4.0MM G2 2POS RECEPTACLE FOR 2.5MM X KEYING WITH HVIL RoHS: Compliant | 0 |
|
$11.2200 / $12.2800 | Order Now |
DISTI #
PL082X-61-2.5-2
|
Avnet Abacus | POWERLOK� 3.6MM G2 2POS RCPT FOR 2.5MM� WITH HVIL X KEYING (Alt: PL082X-61-2.5-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 90 |
|
Buy Now |