Part Details for PL082X-301-20M8 by Amphenol Technical Products International
Overview of PL082X-301-20M8 by Amphenol Technical Products International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30620M8A-XXXFP#D3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30620M8A-XXXGP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30620M8A-XXXGP#D3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for PL082X-301-20M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATPPL082X-301-20M8
|
Heilind Electronics | POWERLOK G1 10MM 2 POS RCPT M8 STUD X KEY | Americas - 45 in Stock |
|
$84.3537 / $124.2690 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.8400 / $87.2300 | Buy Now |
DISTI #
ATPPL082X-301-20M8
|
Interstate Connecting Components | POWERLOK G1 10MM 2 POS RCPT M8 STUD X KEY | 15 |
|
$84.3537 / $124.2690 | Buy Now |