Part Details for PL082X-301-10D8 by Amphenol Aerospace
Overview of PL082X-301-10D8 by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00010D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 10 positions, 1.27mm (0.500in) pitch. | |
20021221-00110D8LF | Amphenol Communications Solutions | Minitek127® 1.27mm Wire/Cable-to-Board Connector System, Shrouded vertical header, Surface Mount, Double Row, 10 Positions, 1.27mm (0.500in) Pitch. | |
20021122-00010D8LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 10 contacts. |
Price & Stock for PL082X-301-10D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_09123868
|
Arrow Electronics | Conn Power RCP 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2414 | Europe - 437 |
|
$60.0200 | Buy Now |