Part Details for PL082X-300-10D8 by Amphenol Technical Products International
Overview of PL082X-300-10D8 by Amphenol Technical Products International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00010D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 10 positions, 1.27mm (0.500in) pitch. | |
20021221-00110D8LF | Amphenol Communications Solutions | Minitek127® 1.27mm Wire/Cable-to-Board Connector System, Shrouded vertical header, Surface Mount, Double Row, 10 Positions, 1.27mm (0.500in) Pitch. | |
20021122-00010D8LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 10 contacts. |
Price & Stock for PL082X-300-10D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3936-PL082X-300-10D8-ND
|
DigiKey | 10MM POWERLOK 2 WAY RECEPTACLE D Min Qty: 60 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.5302 | Buy Now |
DISTI #
ATPPL082X-300-10D8
|
Heilind Electronics | 10MM POWERLOK 2 WAY RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.9100 / $87.2300 | Buy Now |
DISTI #
ATPPL082X-300-10D8
|
Interstate Connecting Components | 10MM POWERLOK 2 WAY RECEPTACLE | 0 |
|
Buy Now |