Part Details for PL082X-120-10M6 by Amphenol Technical Products International
Overview of PL082X-120-10M6 by Amphenol Technical Products International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL082X-120-10M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3936-PL082X-120-10M6-ND
|
DigiKey | 5.7MM POWERLOK 2 WAYS RECEPTACLE Min Qty: 60 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.1195 | Buy Now |
DISTI #
ATPPL082X-120-10M6
|
Heilind Electronics | Americas - 0 in Stock |
|
$61.6737 / $83.4128 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0700 / $62.5900 | Buy Now |
DISTI #
ATPPL082X-120-10M6
|
Interstate Connecting Components | 0 |
|
$61.6737 / $83.4128 | Buy Now |