Part Details for PL082W-301-20M8-2 by Amphenol Corporation
Overview of PL082W-301-20M8-2 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30620M8A-XXXFP#D3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30620M8A-XXXGP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30620M8A-XXXGP#D3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for PL082W-301-20M8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL082W301-20M8-2
|
Mouser Electronics | DC Power Connectors POWERLOK 10MM G2 2POS RCPT FLA RoHS: Compliant | 0 |
|
$79.1600 | Order Now |
DISTI #
PL082W-301-20M8-2
|
TTI | DC Power Connectors POWERLOK 10MM G2 2POS RCPT FLA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 30 In Stock |
|
$58.7400 / $75.6400 | Buy Now |