Part Details for PL082T-301-10M10-2 by Amphenol Technical Products International
Results Overview of PL082T-301-10M10-2 by Amphenol Technical Products International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL082T-301-10M10-2 Information
PL082T-301-10M10-2 by Amphenol Technical Products International is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PL082T-301-10M10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3936-PL082T-301-10M10-2-ND
|
DigiKey | POWERLOK 10MM G2 2POS RCPT FLAT Min Qty: 120 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.1625 | Buy Now |
DISTI #
ATPPL082T-301-10M10-2
|
Heilind Electronics | POWERLOK 10MM G2 2POS RCPT FLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.8000 / $105.8500 | Buy Now |
DISTI #
ATPPL082T-301-10M10-2
|
Interstate Connecting Components | POWERLOK 10MM G2 2POS RCPT FLA | 0 |
|
Buy Now |