Part Details for PL05 by EDI Diodes (Electronic Devices Inc)
Overview of PL05 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for PL05
PL05 CAD Models
PL05 Part Data Attributes:
|
PL05
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
PL05
EDI Diodes (Electronic Devices Inc)
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, DIP-4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDIP-T4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for PL05
This table gives cross-reference parts and alternative options found for PL05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR152 | Bridge Rectifier Diode, 1 Phase, 15A, Silicon, | Sensitron Semiconductors | PL05 vs BR152 |
S15WB20 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, S15WB, SQIP-4 | Shindengen Electronic Manufacturing Co Ltd | PL05 vs S15WB20 |
BP6-01 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon | Frontier Electronics Co Ltd | PL05 vs BP6-01 |
NTE5328W | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, | NTE Electronics Inc | PL05 vs NTE5328W |
BP10-06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon | Frontier Electronics Co Ltd | PL05 vs BP10-06 |
BR1510W | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-15W, 4 PIN | Rectron Semiconductor | PL05 vs BR1510W |
RS404S | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, | Diodes Incorporated | PL05 vs RS404S |
MDA970G8 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN | Rectron Semiconductor | PL05 vs MDA970G8 |
SBMB2 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, | Semtech Corporation | PL05 vs SBMB2 |
MDA104A | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon | Motorola Semiconductor Products | PL05 vs MDA104A |