There are no models available for this part yet.
Overview of PL00Y-501-10D10-2 by Amphenol Technical Products International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC10D1000CCMPR | Texas Instruments | Low Power, 10-Bit, Dual 1.0 GSPS or Single 2.0 GSPS A/D Converter 376-CCGA 25 | |
ADC10D1000CCMLS | Texas Instruments | Low Power, 10-Bit, Dual 1.0 GSPS or Single 2.0 GSPS A/D Converter 376-CCGA -55 to 125 | |
ADC10D1000CIUT/NOPB | Texas Instruments | 10-Bit, Dual 1.0-GSPS or Single 2.0-GSPS Analog-to-Digital Converter (ADC) 292-BGA -40 to 85 |
Price & Stock for PL00Y-501-10D10-2 by Amphenol Technical Products International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATPPL00Y-501-10D10-2
|
Heilind Electronics | POWERLOK G2 14MM 1POS RCPT FLAT BUSBAR W HVIL Y KEYING | Americas - 73 in Stock |
|
$76.8000 / $111.4105 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.4900 / $96.6400 | Buy Now | ||
DISTI #
ATPPL00Y-501-10D10-2
|
Interstate Connecting Components | POWERLOK G2 14MM 1POS RCPT FLAT BUSBAR W HVIL Y KEYING | 24 |
|
$76.8000 / $111.4105 | Buy Now |