Part Details for PL00X-301-10M8 by Amphenol Technical Products International
Overview of PL00X-301-10M8 by Amphenol Technical Products International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL00X-301-10M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3936-PL00X-301-10M8-ND
|
DigiKey | 10MM POWERLOK SINGLE WAY RECEPTA Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3632 | Buy Now |
DISTI #
ATPPL00X-301-10M8
|
Heilind Electronics | Americas - 0 in Stock |
|
$25.1052 / $74.5660 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.7000 / $57.1200 | Buy Now |
DISTI #
ATPPL00X-301-10M8
|
Interstate Connecting Components | 0 |
|
$25.1052 / $74.5660 | Buy Now |