Part Details for PL00T-300-10D8 by Amphenol Technical Products International
Overview of PL00T-300-10D8 by Amphenol Technical Products International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00010D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 10 positions, 1.27mm (0.500in) pitch. | |
20021221-00110D8LF | Amphenol Communications Solutions | Minitek127® 1.27mm Wire/Cable-to-Board Connector System, Shrouded vertical header, Surface Mount, Double Row, 10 Positions, 1.27mm (0.500in) Pitch. | |
20021122-00010D8LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 10 contacts. |
Price & Stock for PL00T-300-10D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3936-PL00T-300-10D8-ND
|
DigiKey | 10MM POWERLOK SINGLE WAY RECEPTA Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9004 | Buy Now |
DISTI #
ATPPL00T-300-10D8
|
Heilind Electronics | 10MM POWERLOK SINGLE WAY RECEP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.7000 / $57.1200 | Buy Now |
DISTI #
ATPPL00T-300-10D8
|
Interstate Connecting Components | 10MM POWERLOK SINGLE WAY RECEP | 0 |
|
Buy Now |