Part Details for PL000727 by Amphenol Sine Systems
Overview of PL000727 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL000727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ1859
|
Newark | Rcpt Housing, 2Pos, Thermoplastic, Blk, Product Range:Prm Series, Connector Mounting:Panel Mount, Rectangular Shell Size:-, For Use With:Amphenol Prm Series Sc000530 Pin Contact, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel PL000727 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$0.1350 | Buy Now |
DISTI #
889-PL000727-ND
|
DigiKey | CONN RCPT HSG 2POS 11.10MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
188 In Stock |
|
$0.4054 / $0.9800 | Buy Now |
DISTI #
72233793
|
RS | Housing,40mm, Male Receptacle, Panel Side Contact Housing, PRM Series | Amphenol Sine Systems PL000727 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0900 | RFQ |
DISTI #
AMEPL000727
|
Heilind Electronics | 4.0MM, MALE RECEPTACLE, PANEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4.0mm, Male Receptacle, Panel Side Contact Housing, PRM Series™ RoHS: Compliant | 0 |
|
$0.4098 / $0.6016 | Buy Now |
DISTI #
AMEPL000727
|
Interstate Connecting Components | 4.0MM, MALE RECEPTACLE, PANEL | 0 |
|
Buy Now |