Part Details for PL-LIN-Z4-P 1100-840 280X20 by Inventronics (Hangzhou) Inc
Overview of PL-LIN-Z4-P 1100-840 280X20 by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
LTC1565-31IS8#TRPBF | Analog Devices | 650kHz Continuous Time, Lin Ph | |
LTC3025IDC-2#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs |
Price & Stock for PL-LIN-Z4-P 1100-840 280X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4052899989412
|
EBV Elektronik | PL-LIN-Z4-P 1100-840 280X20 (Alt: 4052899989412) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |