Part Details for PL-LIN-Z4 1300-840 560X33/40621720096 by Inventronics (Hangzhou) Inc
Overview of PL-LIN-Z4 1300-840 560X33/40621720096 by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
ZSSC3170EA1C | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with LIN and PWM Interface |
Price & Stock for PL-LIN-Z4 1300-840 560X33/40621720096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172009669
|
EBV Elektronik | Linear Light Engine 24LEDs 406cd Screw Mount Box (Alt: 4062172009669) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |