Part Details for PL-LIN-IND-Z1 2800-840 560X24 by Inventronics (Hangzhou) Inc
Overview of PL-LIN-IND-Z1 2800-840 560X24 by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for PL-LIN-IND-Z1 2800-840 560X24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4052899605879
|
EBV Elektronik | (Alt: 4052899605879) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |