Part Details for PL-LIN OPTIC 60 1450X29 by Inventronics (Hangzhou) Inc
Overview of PL-LIN OPTIC 60 1450X29 by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3475W | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 60 V/0.4 A, 300 Vrms, WSON4 | |
TLP3406SRH4 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/0.9 A, 300 Vrms, S-VSON16T | |
TLP5702H | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler), High-Topr / IGBT driver, 5000 Vrms, SO6L |
Price & Stock for PL-LIN OPTIC 60 1450X29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4052899999152
|
EBV Elektronik | Lens for PrevaLED Linear LED Modules Linear Polycarbonate Box (Alt: 4052899999152) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |