Part Details for PL-612-R by Littelfuse Inc
Overview of PL-612-R by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL-612-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4464
|
Newark | Pilot Light L.e.d Red/ Bulk |Littelfuse PL-612-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $6.1600 | Buy Now |
DISTI #
576-PL-612-R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOT LIGHT L.E.D RED | 0 |
|
$5.4600 / $11.0000 | Order Now |
DISTI #
70955996
|
RS | LED Piot Light 12VDC | Littelfuse PL-612-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6600 / $13.3300 | RFQ |
|
Onlinecomponents.com |
75 In Stock |
|
$5.3900 / $8.1900 | Buy Now | |
|
Master Electronics |
75 In Stock |
|
$5.3900 / $8.1900 | Buy Now | |
|
Ozdisan Elektronik | PILOT LIGHT L.E.D RED | 0 |
|
$15.0471 / $16.1004 | RFQ |
DISTI #
47600
|
Waytek, Inc. | PL 612 Series, Red Recessed Panel Mt LED Indicator Light 1/4" Tabs, 12VDC Package Multiple: 100 Lead time: 19 Weeks, 0 Days | 100 |
|
$6.8600 / $10.4800 | Buy Now |