There are no models available for this part yet.
Overview of PL-526-AC by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for PL-526-AC by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC4458
|
Newark | Pilot, Led, 12V, Amber, Blink, push-In, wi/Bulk |Littelfuse PL-526-AC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $4.2900 | Buy Now | |
DISTI #
F9500-ND
|
DigiKey | PILOT LED 12V AMR BLINK PUSH-IN Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Ozdisan Elektronik | PILOT LED 12V AMR BLINK PUSH-IN | 0 |
|
$7.1255 / $7.8380 | RFQ |
CAD Models for PL-526-AC by Littelfuse Inc
Part Data Attributes for PL-526-AC by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.41.00.00
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|