Part Details for PL-35N29WQ by Mallory Sonalert Products Inc
Overview of PL-35N29WQ by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL-35N29WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL-35N29WQ-ND
|
DigiKey | BUZZER PIEZO 12V 42MM FLANGE Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1500 | Buy Now |
DISTI #
539-PL35N29WQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 3-28VDC 2.9KHZ, 90DB, 42X16 RoHS: Compliant | 22 |
|
$7.6100 / $9.2800 | Buy Now |
DISTI #
70186823
|
RS | PULSE TONE IND-WIRE-SLOW ROHS | Mallory Sonalert PL-35N29WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8600 / $10.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$9.9300 | Buy Now |
|
Onlinecomponents.com | Audio 8 3VDC 2400 to 3400 Screw Mount RoHS: Compliant |
85 In Stock |
|
$6.0600 / $9.7700 | Buy Now |
DISTI #
60294500
|
Verical | Audio Indicator Piezo 3VDC 28VDC 8mA 12VDC 90dBA 2400Hz to 3400Hz Screw Mount Wire Lead Bulk Min Qty: 6 Package Multiple: 3 Date Code: 1507 | Americas - 84 |
|
$11.5063 / $12.7048 | Buy Now |
DISTI #
000000000001409011
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 3-28VDC 2.9KHZ, 90DB, 42X16 Min Qty: 1 | 0 |
|
$6.7800 / $8.9600 | Buy Now |
|
Master Electronics | Audio 8 3VDC 2400 to 3400 Screw Mount RoHS: Compliant |
85 In Stock |
|
$6.0600 / $9.7700 | Buy Now |