Part Details for PL-27N26WQ by Mallory Sonalert Products Inc
Overview of PL-27N26WQ by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL-27N26WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7999
|
Newark | Transducer, Piezo, 2.5Khz, 90Db, 28Vdc, Transducer Function:Alarm, Tones:Slow Pulse, Supply Voltage Min:3V, Supply Voltage Max:28V, Operating Current Max:15Ma, Sound Level Spl:90Db, Resonant Frequency:2.5Khz, Product Range:- Rohs Compliant: Yes |Mallory PL-27N26WQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $7.1300 | Buy Now |
DISTI #
458-1259-ND
|
DigiKey | BUZZER PIEZO 12V 30MM FLANGE Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
818 In Stock |
|
$3.9058 / $6.5900 | Buy Now |
DISTI #
539-PL-27N26WQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 3-28VDC 2.5KHZ, 90DB, 30X10 RoHS: Compliant | 147 |
|
$4.3700 / $6.5900 | Buy Now |
DISTI #
71189598
|
RS | Buzzers, Slow Pulse, 3-28 VDC, 90 dBA, 2.5KHz, 30X16mm, Flange Mount, PL Series | Mallory Sonalert PL-27N26WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$8.0000 / $9.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.9700 | Buy Now |
|
Onlinecomponents.com | Audio 3VDC 28VDC 15mA 12VDC 90dBA 2000Hz to 3000Hz Wire Lead Flange Mount RoHS: Compliant |
185 In Stock 179 Factory Stock |
|
$3.7800 / $13.7800 | Buy Now |
DISTI #
000000000001409007
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 3-28VDC 2.5KHZ, 90DB, 30X10 Min Qty: 1 | 0 |
|
$5.1800 / $8.1000 | Buy Now |
|
Master Electronics | Audio 3VDC 28VDC 15mA 12VDC 90dBA 2000Hz to 3000Hz Wire Lead Flange Mount RoHS: Compliant |
185 In Stock 179 Factory Stock |
|
$3.7800 / $13.7800 | Buy Now |