Part Details for PL-27N26PSQ by Mallory Sonalert Products Inc
Overview of PL-27N26PSQ by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL-27N26PSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7998
|
Newark | 3-28Dc 78-95Dc 2500F Sp 30X10 Nsk Rohs Compliant: Yes |Mallory PL-27N26PSQ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $7.4500 | Buy Now |
DISTI #
PL-27N26PSQ-ND
|
DigiKey | BUZZER PIEZO 12V 30MM TH Min Qty: 50 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1600 | Buy Now |
DISTI #
539-PL-27N26PSQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 3-28DC 78-95DC 2500F SP 30X10 NSK $ RoHS: Compliant | 0 |
|
$7.7800 / $11.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$9.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4900 / $9.6700 | Buy Now |
DISTI #
000000000001409006
|
Sager | Piezo Buzzers & Audio Indicators 3-28DC 78-95DC 2500F SP 30X10 NSK $ Min Qty: 1 | 0 |
|
$6.7100 / $8.8600 | Buy Now |