Part Details for PL-27A35EPQ by Mallory Sonalert Products Inc
Overview of PL-27A35EPQ by Mallory Sonalert Products Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL-27A35EPQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL-27A35EPQ-ND
|
DigiKey | BUZZER PIEZO 12V 36.5MM PNL MNT Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5085 | Buy Now |
DISTI #
539-PL-27A35EPQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 3-24VDC 3.5KHZ, 95DB, 37X24 RoHS: Compliant | 0 |
|
$13.0100 / $20.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$15.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2600 / $15.6200 | Buy Now |
DISTI #
000000000002643932
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 3-24VDC 3.5KHZ, 95DB, 37X24 Min Qty: 1 | 0 |
|
$10.8400 / $14.3200 | Buy Now |