Part Details for PL-1-8-76X127-50 by Wakefield-Vette
Overview of PL-1-8-76X127-50 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL-1-8-76X127-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5077
|
Newark | Thermal Pad, Grey, 5" X 3" X 0.04", Thickness:0.04", Conductive Material:-, Thermal Conductivity:8W/M.k, Thermal Impedance:-, Volume Resistivity:100000000000Ohm-M, External Length:5", External Width:3" Rohs Compliant: Yes |Wakefield Thermal PL-1-8-76X127-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$26.3600 | Buy Now |
DISTI #
345-PL-1-8-76X127-50-ND
|
DigiKey | THERM PAD 127MMX76.2MM GRAY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
95 In Stock |
|
$30.9380 / $41.2500 | Buy Now |
DISTI #
567-PL-1-8-76X127-50
|
Mouser Electronics | Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 1mm Thickness, 8 W/mK, 76.2x127mm, Grey RoHS: Compliant | 38 |
|
$30.2100 / $40.9600 | Buy Now |
|
Onlinecomponents.com | Ultimiflux Thermal Pad - 8.0W/mK - 1mm thk - 3" x 5" - Shore00: 50 - Gray RoHS: Compliant | 0 |
|
$29.0600 / $59.3000 | Buy Now |
DISTI #
000000000007213660
|
Sager | GAP PADS - ULTIMIFLUX 8.0W/MK, 1MM THK, 3 X 5, SHORE00: 50, GRAY Min Qty: 1 | 0 |
|
$32.9400 / $41.2500 | Buy Now |