Part Details for PL-1-5-1016 by Wakefield-Vette
Results Overview of PL-1-5-1016 by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL-1-5-1016 Information
PL-1-5-1016 by Wakefield-Vette is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PL-1-5-1016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7713
|
Newark | Thermal Pad, 101.6X101.6Mm, 1Mm, Thickness:1Mm, Conductive Material:Silicone, Thermal Conductivit... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$19.3100 | Buy Now |
DISTI #
345-1524-ND
|
DigiKey | THERM PAD 101.6MMX101.6MM GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$21.6827 / $29.0800 | Buy Now |
DISTI #
567-PL-1-5-1016
|
Mouser Electronics | Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 1mm Thickness, 5 W/m-K, 101.6x101.6mm, Gold RoHS: Compliant | 65 |
|
$21.6800 / $29.0800 | Buy Now |
DISTI #
74654597
|
RS | ulTIMiFlux Thermal Pad | Wakefield PL-1-5-1016 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks | 0 |
|
$20.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4300 / $28.2900 | Buy Now |
DISTI #
PL-1-5-1016
|
TME | Heat transfer pad: silicone, L: 101.6mm, W: 101.6mm, golden, 5W/mK Min Qty: 1 | 249 |
|
$21.3300 / $27.9000 | Buy Now |
DISTI #
PL-1-5-1016
|
Richardson RFPD | THERMAL ADHESIVE/COMPOUND/MATERIAL RoHS: Compliant Min Qty: 250 | 0 |
|
$22.5400 | Buy Now |
Part Details for PL-1-5-1016
PL-1-5-1016 CAD Models
PL-1-5-1016 Part Data Attributes
|
PL-1-5-1016
Wakefield-Vette
Buy Now
|
Compare Parts:
PL-1-5-1016
Wakefield-Vette
Select a part to compare: |
Samacsys Manufacturer | Wakefield Thermal |