There are no models available for this part yet.
Overview of PL-05-5-254-H by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PL-05-5-254-H by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-1517-ND
|
DigiKey | THERM PAD 25.4MMX25.4MM GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
73 In Stock |
|
$1.9960 / $2.9700 | Buy Now | |
DISTI #
567-PL-05-5-254-H
|
Mouser Electronics | Thermal Interface Products ulTIMiFlux Gap Pad, 5 W/mK, 0.5mm Thickness, 25.4x25.4mm, Gold, Hyper Soft RoHS: Compliant | 152 |
|
$1.9900 / $2.9700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $2.4300 | Buy Now | ||
DISTI #
PL-05-5-254-H
|
Richardson RFPD | THERMAL ADHESIVE/COMPOUND/MATERIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |