Part Details for PL-05-1-254 by Wakefield-Vette
Overview of PL-05-1-254 by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL-05-1-254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7698
|
Newark | Thermal Pad, 25.4X25.4Mm, 0.5Mm, Thickness:0.5Mm, Conductive Material:Silicone, Thermal Conductivity:1W/M.k, Thermal Impedance:-, Volume Resistivity:-, External Length:25.4Mm, External Width:25.4Mm, Product Range:Ultimiflux Series Rohs Compliant: Yes |Wakefield Thermal PL-05-1-254 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
345-1499-ND
|
DigiKey | THERM PAD 25.4MMX25.4MM GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
246 In Stock |
|
$2.0141 / $2.5600 | Buy Now |
DISTI #
567-PL-05-1-254
|
Mouser Electronics | Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 0.5mm Thickness, 1 W/m-K, 25.4x25.4mm, Grey RoHS: Compliant | 0 |
|
$1.6600 / $1.8300 | Order Now |
DISTI #
74654582
|
RS | ulTIMiFlux Thermal Pad | Wakefield PL-05-1-254 RoHS: Compliant Min Qty: 9999 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19,998.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $3.9300 | Buy Now |
DISTI #
PL-05-1-254
|
Richardson RFPD | THERMAL ADHESIVE/COMPOUND/MATERIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |