Part Details for PKX110B1/4 by TE Connectivity
Overview of PKX110B1/4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKX110B1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3194
|
Newark | Pkx110B1/4=Knob Black Matti |Alcoswitch Te Connectivity PKX110B1/4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2251 |
|
$12.4900 | Buy Now |
DISTI #
2266-PKX110B1/4-ND
|
DigiKey | KNOB RIBBED W/SKIRT 0.250" PLAST Min Qty: 10 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
2251 In Stock |
|
$8.9900 / $9.7100 | Buy Now |
DISTI #
PKX110B1/4-ND
|
DigiKey | KNOB RIBBED W/SKIRT 0.250" PLAST Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9975 | Buy Now |
DISTI #
1-1437625-2
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Trays (Alt: 1-1437625-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 6 Days Container: Tray | 0 |
|
$7.8903 / $8.9084 | Buy Now |
DISTI #
506-PKX110B1/4
|
Mouser Electronics | Knobs & Dials RIBBED 1.37" PKX SER SWITCH KNOB RoHS: Compliant | 0 |
|
$8.5100 | Order Now |
DISTI #
71709691
|
RS | TE, IND Devices, Hardware, PKX110B1/4=KNOB BLACK MATTI | TE Connectivity PKX110B1/4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7000 / $11.1600 | RFQ |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
2251 Partner Stock |
|
$8.3100 / $10.7200 | Buy Now |
DISTI #
TE Connectivity PKX110B1/4
|
PEI Genesis | Switches/Accessories | 2251 |
|
Buy Now | |
DISTI #
000000000000087625
|
Sager | Knobs & Dials RIBBED 1.37 PKX SER SWITCH KNOB Min Qty: 1000 | 0 |
|
$8.3500 / $8.6800 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob RoHS: Compliant |
2251 Partner Stock |
|
$8.3100 / $10.7200 | Buy Now |