Part Details for PKW4M-2 by Banner Engineering Corp
Overview of PKW4M-2 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKW4M-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H0885
|
Newark | Cordset M8 Threaded Single Ended, 4-Pin Right Angle Female Connector, 2.00 M (6.56 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering PKW4M-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0000 | Buy Now |
DISTI #
778-PKW4M-2
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended M8, 4-pin Right-Angle Female, 2 m (6.56 ft) 4x26 Black PVC Jacket, Nickel-Plated Brass Coupling Nut | 0 |
|
$37.0000 | Order Now |
|
Neutron USA | Cordset, R/A M8 F 4p to cut end, 4wire 2m, Black PVC Jacket, 02880 | 0 |
|
$121.7800 | Buy Now |