There are no models available for this part yet.
Overview of PKW 4M-2-RK 4.4T/S830 by TURCK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS8302L2-AX | Renesas Electronics Corporation | 1 Mbps, High CMR, Analog Output Type, 8 mm Creepage 6-PIN SDIP Photocoupler, , / | |
PS8302L2-V-AX | Renesas Electronics Corporation | 1 Mbps, High CMR, Analog Output Type, 8 mm Creepage 6-PIN SDIP Photocoupler, , / | |
PS8302L-AX | Renesas Electronics Corporation | 1 Mbps, High CMR, Analog Output Type, 8 mm Creepage 6-PIN SDIP Photocoupler, , / |
Price & Stock for PKW 4M-2-RK 4.4T/S830 by TURCK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70859704
|
RS | PKW 4M-2-RK 4.4T/S830, U-68206 | Turck PKW 4M-2-RK 4.4T/S830 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$51.0000 | RFQ |