Part Details for PKW 3M-P7X2-6/S90 by TURCK Inc
Overview of PKW 3M-P7X2-6/S90 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKW 3M-P7X2-6/S90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Cordset, M8 Female Right Angle 3 pos to wire leads,, 3 Wire 24AWG 6m, PVC,TPU/Black, 4A 10-30VDC, U0073 | 4 |
|
$151.2700 | Buy Now |