Part Details for PKV5222PI by Flex Ltd
Overview of PKV5222PI by Flex Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKV5222PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-PKV5222PI-ND
|
DigiKey | DC DC CONVERTER +/-5V 2.5W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
150 In Stock |
|
$22.9624 / $25.1000 | Buy Now |
DISTI #
PKV5222PI
|
Avnet Americas | Conv DC-DC Dual Step Down 18V to 72V 10-Pin DIL - Trays (Alt: PKV5222PI) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PKV5222PI
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 300 | 0 |
|
$22.7400 | Buy Now |
DISTI #
PKV5222PI
|
Avnet Abacus | Conv DC-DC Dual Step Down 18V to 72V 10-Pin DIL (Alt: PKV5222PI) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PKV5222PI
PKV5222PI CAD Models
PKV5222PI Part Data Attributes
|
PKV5222PI
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKV5222PI
Flex Ltd
DC-DC Regulated Power Supply Module, 2 Output, 2.5W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Flex Power Modules | |
Additional Feature | -5 V ADDITIONAL OUTPUT AVAILABLE, IT CAN ALSO OPERATE FROM A 60 V NOMINAL INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P10 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.5 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PKV5222PI
This table gives cross-reference parts and alternative options found for PKV5222PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKV5222PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKV3313PI | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, | Ericsson | PKV5222PI vs PKV3313PI |
PKV3321PI | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, | Flex Ltd | PKV5222PI vs PKV3321PI |
PKV5315PI | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, | Ericsson | PKV5222PI vs PKV5315PI |
PKV5325PI | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, | Ericsson | PKV5222PI vs PKV5325PI |
PKV5211PI | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, | Flex Ltd | PKV5222PI vs PKV5211PI |
PKV5321PI | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, | Flex Ltd | PKV5222PI vs PKV5321PI |
PKV5110PI | DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid, | Ericsson | PKV5222PI vs PKV5110PI |
PKV3211PI | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, | Flex Ltd | PKV5222PI vs PKV3211PI |
PKV5313PI | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, | Ericsson | PKV5222PI vs PKV5313PI |
PKV5110PI | DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid, | Flex Ltd | PKV5222PI vs PKV5110PI |