Part Details for PKV5211PI by FlexiPanel Ltd
Overview of PKV5211PI by FlexiPanel Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKV5211PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-PKV5211PI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5 Vdc 0.5A Iso Input 18-72V 2.5W RoHS: Compliant | 0 |
|
$24.0200 | Order Now |