Part Details for PKV3110PI by Ericsson
Overview of PKV3110PI by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Part Details for PKV3110PI
PKV3110PI CAD Models
PKV3110PI Part Data Attributes:
|
PKV3110PI
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PKV3110PI
Ericsson
DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT CAN ALSO OPERATE FROM A 24 V NOMINAL INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P10 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 3.4 V | |
Output Voltage-Min | 3.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1.65 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PKV3110PI
This table gives cross-reference parts and alternative options found for PKV3110PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKV3110PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKV5325PI | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, | Flex Ltd | PKV3110PI vs PKV5325PI |
PKV5313PI | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, | Flex Ltd | PKV3110PI vs PKV5313PI |
PKV3211PI | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, | Ericsson | PKV3110PI vs PKV3211PI |
PKV5222PI | DC-DC Regulated Power Supply Module, 2 Output, 2.5W, Hybrid, | Ericsson | PKV3110PI vs PKV5222PI |
PKV5325PI | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, | Ericsson | PKV3110PI vs PKV5325PI |
PKV5315PI | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, | Flex Ltd | PKV3110PI vs PKV5315PI |
PKV3321PI | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, | Ericsson | PKV3110PI vs PKV3321PI |
PKV5315PI | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, | Ericsson | PKV3110PI vs PKV5315PI |
PKV3211PI | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, | Flex Ltd | PKV3110PI vs PKV3211PI |
PKV5211PI | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, | Ericsson | PKV3110PI vs PKV5211PI |