Part Details for PKU5510ESI by Flex Ltd
Overview of PKU5510ESI by Flex Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKU5510ESI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-PKU5510ESI-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
94 In Stock |
|
$23.3022 / $28.0500 | Buy Now |
DISTI #
PKU5510ESI
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 15A 50W 6-Pin 1/16-Brick T/R - Trays (Alt: PKU5510ESI) RoHS: Not Compliant Min Qty: 150 Package Multiple: 30 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PKU5510ESI
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PKU5510ESI
PKU5510ESI CAD Models
PKU5510ESI Part Data Attributes
|
PKU5510ESI
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKU5510ESI
Flex Ltd
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |