Part Details for PKU5310ESI by Flex Ltd
Overview of PKU5310ESI by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKU5310ESI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-PKU5310ESI-ND
|
DigiKey | DC DC CONVERTER 3.3V 33W Min Qty: 150 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.7197 | Buy Now |
DISTI #
PKU5310ESI
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 10A 33W 6-Pin 1/16-Brick - Bulk (Alt: PKU5310ESI) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 52 |
|
$19.8600 / $29.0300 | Buy Now |
Part Details for PKU5310ESI
PKU5310ESI CAD Models
PKU5310ESI Part Data Attributes
|
PKU5310ESI
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKU5310ESI
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT, SIXTEENTH-BRICK, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 27 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 33.02 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3.36 V | |
Output Voltage-Min | 3.24 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 22.86 mm |
Alternate Parts for PKU5310ESI
This table gives cross-reference parts and alternative options found for PKU5310ESI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKU5310ESI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKU5310EPIP | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT, SIXTEENTH-BRICK, PACKAGE-8 | Flex Ltd | PKU5310ESI vs PKU5310EPIP |
PKU5310EPILB | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT, SIXTEENTH-BRICK, PACKAGE-8 | Flex Ltd | PKU5310ESI vs PKU5310EPILB |