There are no models available for this part yet.
Overview of PKU4815CPI by Flex Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PKU4815CPI by Flex Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2166-PKU4815CPI-ND
|
DigiKey | DC DC CONVERTER 15V 86W Min Qty: 1 Lead time: 36 Weeks Container: Tray |
47 In Stock |
|
$27.5972 / $33.2200 | Buy Now | |
DISTI #
PKU4815CPI
|
Avnet Americas | Module DC-DC 1-OUT 15V 5.7A 86W 6-Pin 1/16-Brick - Trays (Alt: PKU4815CPI) Min Qty: 60 Package Multiple: 30 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
PKU4815CPI
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 60 | 0 |
|
$26.3500 | Buy Now | |
DISTI #
PKU4815CPI
|
Avnet Abacus | Module DC-DC 1-OUT 15V 5.7A 86W 6-Pin 1/16-Brick (Alt: PKU4815CPI) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
PKU4815CPI
|
Avnet Asia | Module DC-DC 1-OUT 15V 5.7A 86W 6-Pin 1/16-Brick (Alt: PKU4815CPI) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 52 Weeks, 0 Days | 0 |
|
RFQ |