Part Details for PKU4213DPIPHSLA by Flex Ltd
Overview of PKU4213DPIPHSLA by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKU4213DPIPHSLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKU4213DPIPHSLA
|
Avnet Americas | Module DC-DC 1-OUT 12V 17A 204W 1/16-Brick - Trays (Alt: PKU4213DPIPHSLA) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |